Low

FLUKE  FLK-TI200 60HZ  Thermal Imager with, Fluke Connect™ & LaserSharp®, -20 °C to +650 °C, 200 x 150 Resolution, 60 Hz

FLUKE FLK-TI200 60HZ
FLUKE FLK-TI200 60HZ
FLUKE FLK-TI200 60HZ
FLUKE FLK-TI200 60HZ
FLUKE FLK-TI200 60HZ
Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-TI200 60HZ
Newark Part No.:
99W5459
Technical Datasheet:
See all Technical Docs
FLUKE FLK-TI200 60HZ
FLUKE FLK-TI200 60HZ
FLUKE FLK-TI200 60HZ
FLUKE FLK-TI200 60HZ
FLUKE FLK-TI200 60HZ

The actual product may differ from image shown

Product Overview

The FLK-TI200 60HZ is a Thermal Imager/Handheld Infrared Imaging Camera for use in many applications. The imager displays thermal images on a high-visibility, industrial-quality 640 x 480 LCD touch screen and can save images to a removable memory card. Saved images and data can be transferred through the memory card to a PC, a direct USB connection to the PC or by wireless transfer to a PC or mobile device. The imager includes SmartView® software. This software is a high performance, professional software suite that allows for quality analysis and reporting. SmartView® Mobile software is also available for use on mobile devices. A rugged, rechargeable lithium-ion smart battery provides power to the imager. Direct AC power is accessible with the included AC power adapter. Imager has the Fluke LaserSharp Auto Focus System, as well as advanced manual focus capabilities. Capture additional digital images to show location/additional site details with IR-PhotoNotes™ Annotation System.
  • Detect and communicate issues faster with patented Fluke IR-Fusion® technology with AutoBlend™ mode
  • Faster communication with wireless image transfer directly to PC, Apple® iPhone® or iPad®
  • Capture up to 5 additional measurements with the CNX™ Wireless System
  • One-handed, easy-to-use user interface
  • Ruggedized high resolution 640 x 480 capacitive touch screen for quick menu navigation
  • More advanced display output options to get the details via streaming video
  • Voice recording and annotation gets additional details saved with the image file
  • Optional interchangeable lenses for greater flexibility in additional applications
  • Rechargeable, field replaceable smart batteries with LED display to show charge levels
  • 5MP industrial-performance digital camera for high definition image quality
  • Included SmartView® and SmartView Mobile App Analysis and Reporting software

 

Product Information

IR Resolution:
200 x 150
Field of View (H X V):
24° x 17°
IR Focus Distance Min:
15cm
Image Capture Frequency:
60Hz
Thermal Sensitivity (NETD):
0.075°C
Temperature Min:
-20°C
Temperature Max:
+650°C
Warranty:
2 Years
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Maintenance & Repair
  • Industrial

Contents

Thermal imager with standard infrared lens, AC power supply and battery pack charger with mains adapters, Two rugged lithium-ion smart battery packs, MicroSD memory card with SD adapter, 3m USB cable, 3m HDMI video cable, SmartView® software with free software upgrades for life, Rugged and hard carrying case, Soft transport bag, Adjustable hand strap, Printed user's manual (five languages), CD user's manual.

Legislation and Environmental

Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.