Low

FLK-TI110 30HZ - 

Thermal Imager with IR-Fusion® Technology, -20 °C to +250 °C, 160 x 120 Resolution, 30 Hz

FLK-TI110 30HZ - Thermal Imager with IR-Fusion® Technology, -20 °C to +250 °C, 160 x 120 Resolution, 30 Hz

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-TI110 30HZ
Newark Part No.:
83T3998
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
160 x 120
:
22.5° x 31°
:
122cm
:
30Hz
:
0.1°C
:
-20°C
:
+250°C
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A Fluke thermal imager can save you time and money by finding potential problems before they become costly failures. With the innovative features and functionality in the Fluke Ti110 Thermal Imager and 160 x 120 resolution, you can perform infrared inspections faster and more efficiently and thoroughly document problem areas for additional follow-up.
  • IR-OptiFlex focus system—good focused images from 1.2 meters (4 feet) and beyond for image clarity
  • For shorter distances change to manual mode with the touch of a finger
  • Quickly identify and keep track of inspection locations by adding digital images
  • Find problems faster and easier—IR-Fusion
  • Multi-mode video recording—focus-free video in visible light and infrared with IR-Fusion
  • Easily communicate the location of problems with the Electronic Compass (8-Point Cardinal)

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
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
2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$4,499.95 $ 4,499.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4,499.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLK-TI110 30HZ - THERMAL IMAGER, FLUKE TI110, 30HZ 1 5 1 1
Software's lack of compatibility is a shame The Infrared camera itself is great, but it is a great shame that the software dropped its support for windows XP altogether and doesn't work at all. So, I am stuck with a new camera a no way to use it. I guess I have to ask Fluke to tell my boss that he has to change several PC just to use Fluke's software. March 20, 2015
  • 2015-06-11T15:22:01.276-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_83T3998, prod, sort_default
1-1 of 1