Low

FLUKE  FLK-T3000 FC  Thermocouple Thermometer, K, 1 s, 2000 m, -200 °C, 1372 °C, Fluke Connect 3000 Series

FLUKE FLK-T3000 FC
FLUKE FLK-T3000 FC
Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-T3000 FC
Newark Part No.:
47X3323
Technical Datasheet:
See all Technical Docs
FLUKE FLK-T3000 FC
FLUKE FLK-T3000 FC

The actual product may differ from image shown

Product Overview

The FLK-T3000 FC is a FC Wireless K-type Temperature Module with logging function for recording and saving up to 65,000 readings. A versatile K-type thermocouple thermometer wirelessly relays measurements to other Fluke Connect™ enabled master units such as Fluke 3000 FC DMM, Fluke Ti200/300/400 infrared camera, PC via optional PC3000 FC adapter and Fluke Connect Mobile app.
  • Used as a standalone meter or as part of the system
  • 3-1/2-digit LCD display with backlight
  • 2.4GHz ISM band RF communication
  • ITS-90 Temperature scale
  • IP42 Protection rating

Product Information

Thermocouple Type:
K
Measurement Rate:
1s
Altitude:
2000m
Operating Temperature Min:
-200°C
Operating Temperature Max:
1372°C
Product Range:
Fluke Connect 3000 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Contents

K-type thermocouple thermometer, 80PK-1 K-type bead thermocouple, Magnetic hanging strap, Other K-type temperature probes.

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.