Low

FLK-T3000 FC KIT - 

Digital Multimeter Kit, Multimeter, Temperature Module and Accessories

FLK-T3000 FC KIT - Digital Multimeter Kit, Multimeter, Temperature Module and Accessories

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-T3000 FC KIT
Newark Part No.:
47X3324
Product Range
Fluke Connect 3000 FC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Multimeter, Temperature Module and Accessories
:
Fluke Connect 3000 FC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLK-T3000 FC KIT is a Wireless Temperature Kit provides measurement of many common electrical parameters and lets you correlate these with temperature readings. The wireless digital multimeter functions as the mobile hub, displaying readings from up to three meter modules tools simultaneously from up to 20m away. A versatile K-type thermocouple thermometer wirelessly relays measurements to other Fluke Connect™ enabled master units such as Fluke 3000 FC DMM, Fluke TiX560/520 infrared camera, Fluke Ti200/300/400 infrared camera, PC via optional pc3000 FC adapter and Fluke connect mobile app.
  • Fluke 3000 - AC and DC voltage measurements to 1000V
  • Fluke 3000 - AC and DC current with 0.01mA resolution
  • Fluke 3000 - Continuity, resistance, diode test, capacitance and frequency measurements
  • Fluke 3000 - Minimum/maximum recording
  • Fluke 3000 - CAT III 1000V, CAT IV 600V
  • Fluke 3000 - IP54 Protection rating
  • t3000 FC - Use as a standalone meter or as part of the system
  • t3000 FC - Logging function for recording and saving up to 65000 readings

Applications

Test & Measurement

Contents

Fluke 3000 FC series Wireless multimeter, Fluke t3000 FC Wireless K-type temperature module, TL175 Test leads, AC175 Alligator clips, K-type temperature probe and Magnetic hanging strap.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$387.00 $ 387.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $429.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLK-T3000 FC KIT - BASIC KIT WITH T3000, FC WIRELESS 4 5 1 1
I think this product is suitable for calibration of closed unit Is Fluke CNX t3000 Temperature Measurement Kit Suitable for calibration / measurement an autoclave unit? October 20, 2013
  • 2015-06-11T15:22:29.510-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_47X3324, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.