Low

FLUKE  FLK-CNX I3000  AC AMMETER, CLAMP, 500mA to 2.5kA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28W5231
  • Manufacturer Part No FLK-CNX I3000

Product Information


  • Ammeter Function: AC Current
  • Ammeter Response Type: True RMS
  • Ammeter Type: Clamp
  • Current Measuring Range AC: 500mA to 2.5kA
  • Current Measuring Range DC: -
  • Display Count: 6000
  • No. of Digits / Alpha: 3-1/2
  • Ranging: Auto, Manual
  • SVHC: To Be Advised

Description

Connect the CNX i3000 iFlex AC Wireless Current Module to your test point, and view the results up to 20 meters away on the CNX Wireless Multimeter. You’ll save time, with less run-around, collecting multiple measurements

Features:

  • True-RMS AC current measurements to 2500 A
  • 3% accuracy
  • Memory recording up to 65,000 readings
  • iFlex current probe allows you to get into tight, awkward spaces
  • Backlit LCD display
  • CAT IV 600 V, CAT III 1000 V

Applications:

  • Signal Processing
  • System Monitoring
  • Test & Measurement

Contents:

True-RMS Flexible Current Meter, iFlex i2500-10 Flexible Current Probe, TL175 Test Leads, AC175 Alligator Clips and magnetic Hanging Strap


Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/2211

Availability

Availability: No Longer Manufactured


Substitutes

  • 47X3308 - FLUKE-FLK-A3001 FC-AMMETER, AC, 0A TO 2.5KA, 3-1/2

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
47X3308
FLK-A3001 FC

FLK-A3001 FC

FLUKE

AMMETER, AC, 0A TO 2.5KA, 3-1/2

AMMETER, AC, 0A TO 2.5KA, 3-1/2; Ammeter Function:AC Current; Current Measuring Range AC:0A to 2.5kA; Current Measuring Range DC:-; Ammeter Response Type:True RMS; Display Count:-; No. of Digits / Alpha:3-1/2; Ranging:- ;RoHS Compliant: NA

6

1+ $249.99

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 9/28/15

Customers Also Bought