Low

FLUKE  FLK-CNX A3000  AC AMMETER, CLAMP, 500mA to 400A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FLUKE
  • Newark Part No.: 28W5225
  • Manufacturer Part No FLK-CNX A3000

Product Information


  • Ammeter Function: AC Current
  • Ammeter Response Type: True RMS
  • Ammeter Type: Clamp
  • Current Measuring Range AC: 500mA to 400A
  • Current Measuring Range DC: -
  • Display Count: 999.9
  • No. of Digits / Alpha: 3-1/2
  • Ranging: Auto, Manual
  • SVHC: To Be Advised

Description

Connect the CNX a3000 AC Wireless Current Clamp Module to your test point, and view the results up to 20 meters away on the CNX Wireless Multimeter. You’ll save time, with less run-around collecting multiple measurements. Use multiple modules for measurements on three-phase systems.

Features:

  • True-RMS AC current measurements to 400 A
  • 2% accuracy to 100 Hz, 2-1/2% accuracy to 500 Hz
  • Memory recording up to 65,000 readings
  • Backlit LCD display
  • CAT III 600 V; IP42

Applications:

  • Signal Processing
  • System Monitoring
  • Test & Measurement

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 97W2149 - FLUKE-FLK-CNX A3000-
  • 47X3306 - FLUKE-FLK-A3000 FC-AMMETER, AC, 0A TO 400A, 3-1/2

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97W2149
FLK-CNX A3000

FLK-CNX A3000

FLUKE

CNX WIRELESS AC CLAMP MODULE

CNX WIRELESS AC CLAMP MODULE

1

1+ $169.95

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Upgrade
47X3306
FLK-A3000 FC

FLK-A3000 FC

FLUKE

AMMETER, AC, 0A TO 400A, 3-1/2

AMMETER, AC, 0A TO 400A, 3-1/2; Ammeter Function:AC Current; Current Measuring Range AC:0A to 400A; Current Measuring Range DC:-; Ammeter Response Type:True RMS; Display Count:-; No. of Digits / Alpha:3-1/2; Ranging:- ;RoHS Compliant: NA

6

1+ $190.00 Promotional price

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Customers Also Bought