Low

FLUKE  FLK-CNX 3000 IND CAL  FLUKE POWER FLK-CNX 3000 IND CALIBRATED

FLUKE-FLK-CNX 3000 IND CAL-FLUKE POWER FLK-CNX 3000 IND CALIBRATED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FLUKE
  • Newark Part No.: 69W7598
  • Manufacturer Part No FLK-CNX 3000 IND CAL

Product Information


Availability

Availability:  12

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1,284.95

Buy

Price

Quantity List Price
1+ $1,284.95

Legislation and Environmental


Back to top

Customer Reviews


FLUKE - FLK-CNX 3000 IND CAL - FLUKE POWER FLK-CNX 3000 IND CALIBRATED 3.7 5 3 3
Disappointment with the Fluke CNX sw3000 software While the modules (CNX 3000, CNX t3000, etc) are great, the software to view the Measurements from up to 10 such modules using the USB stick and software version FlukeCNX_SW3000_SEInstall_10017 is very limited with the display of all values simultaneously, but one graph at a time. One would expect that the software would make it possible to collect live data from all 10 modules (including the DMM configured as slaves) simultaneously for a measurement session (let us say every seconds for an hour for example), and then to be able to store the data as 10 columns in a CSV file in order to analyse such data using Excell. Such data would be measured silultaneously which is usefull in a lab. Such a function would allow for a multiple wireless synchroneous datalogger. It is believed that the modules do not need any change. Only the software is missing this basic feature for a proper datalogging lab use. Otherwise, the products (modules and DMM) look good. configuration is simple. The products seem adapted for industrial work. April 25, 2014
Great meter but has so much more potential. I have been using the meter for over 6 months now. We are highly restricted with working with live electricity and using the meter and receivers helps with troubleshooting equipment without having to have the panels open. Using live view on the computer has also been a great help with tracking troublesome problems that you would usually need an analog meter to see the problem. Also with the meter and live view both being able to watch what happens between two separate data points with real time relations between them helps out with finding delay problems and problems with differential inputs.  The negatives are that sometimes getting the modules to connect can be a bit of a pain and have a long delay so you don't know if it failed or just hasn't found it yet. You only have a choice of AC voltage, AC current, and temperature probes that you can connect. If they had DC voltage and DC current modules and/or the Main meter had logging capabilities this Meter would get an A+ even with the weak connection quality.  Overall this meter is great for improving the safety aspect when troubleshooting equipment. When testing high horse or medium voltage drives being able to do so from a distance with the cabinets closed alone makes this a product worth having.  March 21, 2014
Good concept, needs some additional help with the manuals This unit does everything it states, and the remote location capabilities makes it a valuable tool when working in power-buss panels that cannot have hand/eye access while powered (cabinet doors need to be closed..) The software instructions are not as clear as they should be, as it took several atempts to "bind" the two modules and retain them in the meter. I found the range a little bit limited, as wooden walls, steel-bulkheads, etc, seem to affect the range (I found only 25-30-feet within a standard structure-wall building.) The software is also only Windows 7, and as I installed it on an XP platform, it worked- but as soon as I started the program and clicked on the search for modules, it re-booted my desktop (twice.) I'll reinstall the software on my Windows 7 laptop and hopefully it will solve this issue. My advice/opinion is that there are still many XP systems running out there, and the software should have some support for older OS software. My laptops on the bench are all XP (many older test equipment software have not upgraded to Windows 7 or higher...) June 7, 2013
1-3 of 3
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought