Low

FLK-A3001 FC KIT - 

Digital Multimeter Kit, Multimeter, AC Current Clamp Module and Accessories

FLK-A3001 FC KIT - Digital Multimeter Kit, Multimeter, AC Current Clamp Module and Accessories

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-A3001 FC KIT
Newark Part No.:
47X3309
Product Range
Fluke Connect 3000 FC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Multimeter, AC Current Clamp Module and Accessories
:
Fluke Connect 3000 FC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLK-A3001 FC KIT is a wireless iFlex® AC current Clamp Kit provides measurement of many common electrical parameters. The Fluke 3000 FC series wireless multimeter with the Fluke Connect™ app has all the essentials for convenient test and measurement troubleshooting. The wireless digital multimeter functions as the mobile hub, displaying readings from up to three meter modules tools simultaneously from up to 20m away. The Fluke a3001 FC wireless iFlex® AC current module allows to measure around awkward sized conductors or get into tight spaces and makes wire access easier. The AC current meter contains one true-RMS flexible current meter and one iFlex i2500-10 flexible current probe.
  • Fluke 3000 FC - AC and DC voltage measurements to 1000V
  • Fluke 3000 FC - AC and DC current with 0.01mA resolution
  • Fluke 3000 FC - Continuity, resistance, diode test, capacitance and frequency measurements
  • Fluke 3000 FC - Minimum/maximum recording
  • Fluke 3000 FC - CAT III 1000V, Cat IV 600V
  • Fluke 3000 FC - IP54 Protection rating
  • a3001 FC Wireless iFlex - Measure up to 2500A AC
  • a3001 FC Wireless iFlex - Use as a standalone meter or as part of the system
  • a3001 FC Wireless iFlex - Logging function for recording and saving up to 65000 readings
  • a3001 FC Wireless iFlex - Inrush function

Applications

Test & Measurement

Contents

Fluke 3000 FC series Wireless multimeter, Fluke a3001 FC Wireless iFlex AC current module, TL175 Test leads, AC175 Alligator clips and iFlex i2500-10 Flexible current probe.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$423.00 $ 423.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $469.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.