Low

FLUKE  BP7235  NICKEL METAL HYDRIDE-NIMH BATTERY, 7.2V, 3.5AH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FLUKE
  • Newark Part No.: 50B9873
  • Manufacturer Part No BP7235

Product Information


  • Battery Capacity: 3.5Ah
  • Battery NEDA Code: -
  • Battery Size Code: -
  • Battery Technology: Nickel Metal Hydride
  • For Use With: Fluke 741B Documenting Process Calibrator
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/2224

Availability

Availability:  25


  • 25 in stock for same day shipping
 
Check stock and lead times
  • 19 Further stock expected to ship on Mar 19, 2015
  • Per the manufacturer, more stock expected week of 4/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $224.96

Buy

Price

Quantity List Price Your Price
1+ $249.95 Promotional price $224.96

FLUKE-BP7235-NICKEL METAL HYDRIDE-NIMH BATTERY, 7.2V, 3.5AH;NICKEL METAL HYDRIDE-NIMH BATTERY, 7.2V, 3.5AH; Battery Technology:Nickel Metal Hydride; For Use With:Fluke 741B Documenting Process Calibrator; Battery Capacity:3.5Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:- ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of battery charger which can be used to charge NIMH battery (part number BP7235)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of battery charger which can be used to charge this battery is BC7217 120 from Fluke.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
The battery is not holding its charge after charging to 100%
3 years, 5 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought