New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

FLUKE - AC72 - ALLIGATOR CLIP SET, 8MM, RED/BLACK, 10A

FLUKEAC72
Image is for illustrative purposes only.
Please refer to product description
FLUKE
Manufacturer:
FLUKE
Newark Part Number:
77C6226
Manufacturer Part No:
AC72

Technical Data Sheet (93.13KB) EN
Technical Data Sheet (93.13KB) EN

Product Information
  • ALLIGATOR CLIP SET, 8MM, RED/BLACK, 10A
  • Approval Bodies: UL
  • Color: 1 Red, 1 Black
  • Connector Type: Alligator Clip
  • Current Rating: 10A
  • For Use With: Fluke TL71 and TL75 Test Leads
  • Insulator Color: Black, Red
  • Jaw Opening Max: 8mm
  • RoHS Compliant: NA
View this product in our online or paper catalogue

Catalog Page 2240

Catalog Page/Catalog Number:

2240 / 130

2237 / 129

2247 / 128

Availability

Availability: N/A

No Longer AvailableProduct is no longer available from Newark/element14. Substitutes may be available.

Price For: 1 Each

Minimum Order Quantity: 6

Order Multiple Quantity: 6

Price: N/A

  1. This product cannot be ordered
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
AC175

FLUKE

ALLIGATOR CLIP SET, BLACK & RED

Kit Contents:Alligator Clips, Black and Red ; RoHS Compliant: NA;

0
Price
For: 1 Each
1+
$27.45

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FLUKE) OR (Assortments & Kits) OR (AC72)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$27.45