FLUKE  803293  Cartridge Fuse, FLUKE DMM Series, 11 A, 1 kV, 10mm x 38mm, 20 kA

FLUKE 803293

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 20C4137
  • Manufacturer Part No 803293

Product Overview


The 803293 from Fluke is a cartridge fuse for use with fluke DMM's.
  • Current rating of 11A
  • Voltage rating of 1KV
  • Interrupting rating of 20KA
  • Fuse size is 10.3mm x 38.1mm

Applications

Safety

Product Range

Back to top

Product Information


  • Product Range FLUKE DMM Series
  • Fuse Current 11A
  • Voltage Rating VAC 1kV
  • Fuse Size Metric 10mm x 38mm
  • Fuse Size Imperial -
  • Blow Characteristic -
  • Breaking Capacity Current AC 20kA
  • Breaking Capacity -
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  251


  • 251 in stock for same day shipping
 
Check stock and lead times
  • 146 Further stock expected to ship on May 19, 2016
  • More stock available week commencing 5/30/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.30 $9.3

Buy

Price

Quantity List Price
1+ $9.30
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I need fuse for Fluke 115 1kv 11A FG
3 years, 1 month ago
by
Boris
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark order code 20C4137 is the replacement fuse for FLUKE115. Replacement fuse details as attached.
Images for this Answer
(click to see full-size image)
User submitted photo
3 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:03.129-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_20C4137, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought