FLUKE  FUSE-11A/1000V B1  Cartridge Fuse, 11 A, 1000 V

FLUKE FUSE-11A/1000V B1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 48F5037
  • Manufacturer Part No FUSE-11A/1000V B1

Product Overview


The FUSE-11A/1000V B1 is a 11A Cartridge Fuse for use with 21-3, 23-III, 25 and 26-III. This cartridge fuse features fast acting function.

Applications

Industrial
Back to top

Product Information


  • Product Range -
  • Fuse Current 11A
  • Voltage Rating VAC 1kV
  • Fuse Size Metric -
  • Fuse Size Imperial -
  • Blow Characteristic Time Delay
  • Breaking Capacity Current AC -
  • Breaking Capacity -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:  7


  • 7 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.40 $14.4

Buy

Price

Quantity List Price
1+ $14.40
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought