Low

MS2-KIT - 

Cable Continuity Tester, MicroScanner2 Professional Kit, 163 mm, 73 mm, 36 mm

The actual product may differ from image shown

Manufacturer Part No:
MS2-KIT
Newark Part No.:
47M2205
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
163mm
:
73mm
:
36mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Streamline verification testing: The MicroScanner2 Cable Verifier presents a revolutionary change in voice, data, and video cable testing. It starts by taking results from what was four different test modes and displaying them all at once – graphical wiremap, pair lengths, distance to fault, cable ID, and far end device. What’s more, its integrated RJ11, RJ45, and coax cable test ports support virtually any type of low-voltage cable testing with no need for awkward adapters. The end result is reduced test time and technician error. That makes high-quality installations more efficient than ever. Rule out service problems fast: Today’s communications technicians have a lot more problems to deal with than just the cabling. They have to rule out a whole host of potential cable and service issues before determining the cause of a connection problem. Is there telephone voltage? What’s the polarity? Is there an Ethernet switch at the far end? Is PoE available? MicroScanner2 acknowledges this, giving technicians high power vision to verify today’s most common voice, data, and video services. That means faster, more comprehensive troubleshooting.
  • Revolutionary Interface - Graphical wiremap, length, cable ID, and distance to fault displayed on one screen
  • Multimedia Support – tests all common media types including RJ11, RJ45, Coax, with no need for adapters
  • IntelliTone Toning – trace virtually any cable or wire pair with IntelliTone digital and analog toning
  • VDV Service Detection – verifies today's media services, including 10/100/1000 Ethernet, POTS, & PoE
  • Rugged Housing - Integrated rubber holster enhances grip and makes it durable enough for the toughest jobs
  • Oversized Display - Large, backlit LCD makes results crystal clear whether in bright sunshine or in a dark closet

Applications

Test & Measurement, Communications & Networking, Signal Processing, Sensing & Instrumentation

Contents

Cable Verifier, Remote ID #s 2-7, IntelliTone Pro 200 Probe, bare wire adapter, coax cable, two shielded RJ-45 cables, two RJ-11 cables and a deluxe carry case

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$938.00 $ 938.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $938.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
We want to check the length of segments in existing network.
2 years, 11 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please refer the attached image for ethernet cable details. For more information, please refer the following link.
http://www.flukenetworks.com/datacom-cabling/copper-testing/MicroScanner-Cable-Verifier
Images for this Answer
(click to see full-size image)
User submitted photo
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:00.652-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_47M2205, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.