LRAT-2000-KIT - 

Network Analyzer Kit, LinkRunner AT 2000 & Manager, IntelliTone Pro 200 Probe, USB Cable, Battery

LRAT-2000-KIT - Network Analyzer Kit, LinkRunner AT 2000 & Manager, IntelliTone Pro 200 Probe, USB Cable, Battery

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

LinkRunner AT 2000 & Manager, IntelliTone Pro 200 Probe, USB Cable, Alkaline Battery, Start Guide
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Fluke Networks LRAT-2000 LinkRunner AT Network Auto-Tester is the fastest way to solve network connectivity problems. This rugged, handheld network tester takes the guesswork out of troubleshooting with its complete one-button AutoTest. AutoTest performs your required set of connectivity tests in seconds, enabling you to accurately and quickly identify and solve network problems. Key features include verifying signal and link integrity at 10/100/1G over copper or fibre, unmatched TruePower over Ethernet (PoE) testing and loading, 802.1x authentication, cable wiremapping, IPv4/IPv6 readiness , streamlined UI and colour display, full documentation of test results with storage for 50 reports, location and identification of cabling runs, and nearest switch information.
  • Fast answers: AutoTest accurately identifies network problems in seconds
  • Verify connections at 10M/100M/1G on copper and fibre
  • Instantly verify link status, connection type, signal strength and traffic
  • Nearest switch and VLAN information: Displays the VLAN and nearest switch model, slot and port
  • Quickly validate PoE performance by drawing actual power up to the 802.3 at standard 25.5W
  • Document results: Store up to 50 test results and download to your PC
  • Instant-on - Boots in under 3 seconds
  • IPv6 ready


Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking, Portable Devices


Includes LinkRunner AT 2000, IntelliTone Pro 200 Probe, WireView Cable IDs #1-6 and deluxe carrying case.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.