Low

FTK1450 - 

SIMPLIFIBER PRO COMPLETE FIBER VERIFICATION KIT

FTK1450 - SIMPLIFIBER PRO COMPLETE FIBER VERIFICATION KIT

The actual product may differ from image shown

Manufacturer Part No:
FTK1450
Newark Part No.:
45P6665
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SimpliFiber Power Meter, 850/1300 Multimode, 1310/1550 Singlemode, VisiFault VFL, Remote ID Source
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FTK1450 is a pro-optical power meter and fiber Test Kit, simple-to-use fiber-loss tester with advanced time-saving features. Choose from various kits with configurations to meet your fiber verification, inspection and cleaning needs. Single-port, simultaneous dual-wavelength feature completes testing in half the time and saves measurements from both wavelengths into one record, additional 1490 and 1625nm wavelengths extends product use to broader. Check Active™ feature emits an audible tone and displays an icon when a live fiber is detected, eliminating the need to set up a measurement, FindFiber™ remote ID enables one individual to quickly identify cable connections or routings (especially useful at patch panels), eliminating the need for multiple technicians on opposite ends of a fiber link to match color combinations.
  • Minimum/maximum capability automates precision tracking of intermittent power fluctuations
  • Large internal memory save 1000 results which enables continuous testing and recording

Applications

Maintenance & Repair

Contents

FT500 FiberInspector mini, SimpliFiber pro optical power meter, 850/1300 multimode source, 1310/1550 Single mode source, VisiFault VFL, FT500 FiberInspector Mini, Two FindFiber Remote ID sources and carrying case, SC, ST and LC Power meter adapters, NFC-KIT-BOX Fiber optic cleaning kit.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

99Y0502 - KIT, OPTICAL SM/MM POWER METER

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.