Low

FLUKE NETWORKS  DTX-1800  LAN TESTER, LCD, CAT6 AUTOTEST 9SEC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FLUKE NETWORKS
  • Newark Part No.: 07J2396
  • Manufacturer Part No DTX-1800

Product Information


  • For Use With: Shielded and Unshielded Twisted Pair LAN Cabling
  • Meter Display Type: LCD
  • Network Functionality: -
  • Network Speeds: 10Mbps, 100Mbps, 1Gbps
  • SVHC: No SVHC (16-Dec-2013)
  • Tone Generator: Yes

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10,950.00

Buy

Price

Quantity List Price
1 - 999999999 $10,950.00

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of charger for LAN tester (part number DTX-1800)?
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of charger which can be used to charge the battery of this LAN tester is DTX-ACNA from Fluke.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a replacement battery for LAN tester (part number DTX-1800)?
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of battery which can be used with this LAN tester is DTX-LION from Fluke.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96W1924
DSX-5000 120
Technical Data Sheet}

DSX-5000 120

FLUKE NETWORKS

NETWORK ASSISTANT, LCD TOUCH

NETWORK ASSISTANT, LCD TOUCH; Meter Display Type:Projected Capacitive; Network Speeds:-; Network Functionality:-; Tone Generator:No ;RoHS Compliant: NA

  Write a Review | Ask a Question

2

1+ $10,950.00

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
36J9968
DTX-1800 120
Technical Data Sheet}

DTX-1800 120

FLUKE NETWORKS

FIBER OPTIC CABLE ANALYZER

FIBER OPTIC CABLE ANALYZER; Operating Temperature Max:45°C; Operating Temperature Min:0°C ;RoHS Compliant: NA

0  Write a Review | Ask a Question

1

1+ $10,950.00

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 days
62K4096
DTX-1200 120
Technical Data Sheet}

DTX-1200 120

FLUKE NETWORKS

DTX-1200 CableAnalyzer

DTX-1200 CableAnalyzer; Meter Display Type:LCD; Network Speeds:10Mbps, 100Mbps, 1Gbps; Network Functionality:-; Tone Generator:Yes ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

1+ $8,730.00

Buy
    Supplier lead time 13 days

Not Normally Stocked

Non-Cancelable / Non Returnable

85K0633
DTX-1800-MS 120
Technical Data Sheet}

DTX-1800-MS 120

FLUKE NETWORKS

DTX-1800 FIBER MODULES KIT

DTX-1800 FIBER MODULES KIT; Kit Contents:DTX-1800 CableAnalyzer, DTX-MFM2 Multimode Fiber Modules, DTX-SFM2 Singlemode Fiber Modules ;RoHS Compliant: NA

  Write a Review | Ask a Question

2

1+ $23,280.00

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought