Low

FLUKE NETWORKS  DTX-1800-MS 120  DTX-1800 FIBER MODULES KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FLUKE NETWORKS
  • Newark Part No.: 85K0633
  • Manufacturer Part No DTX-1800-MS 120

Product Information


  • Kit Contents: DTX-1800 CableAnalyzer, DTX-MFM2 Multimode Fiber Modules, DTX-SFM2 Singlemode Fiber Modules
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2229
  •  130/2232

Availability

Availability: No Longer Manufactured


Substitutes

  • 07J2396 - FLUKE NETWORKS-DTX-1800-LAN TESTER, LCD, CAT6 AUTOTEST 9SEC
  • 96W1929 - FLUKE NETWORKS-DSX-5000QI 120/GLD-NETWORK ASSISTANT, LCD TOUCH
  • 96W1928 - FLUKE NETWORKS-DSX-5000QI 120-NETWORK ASSISTANT, LCD TOUCH

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
07J2396
DTX-1800

DTX-1800

FLUKE NETWORKS

LAN TESTER, LCD, CAT6 AUTOTEST 9SEC

LAN TESTER, LCD, CAT6 AUTOTEST 9SEC; Meter Display Type:LCD; Network Speeds:10Mbps, 100Mbps, 1Gbps; Network Functionality:-; For Use With:Shielded and Unshielded Twisted Pair LAN Cabling; Tone Generator:Yes ;RoHS Compliant: NA

0  Write a Review | Ask a Question

1

1+ $10,950.00

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
96W1929
DSX-5000QI 120/GLD

DSX-5000QI 120/GLD

FLUKE NETWORKS

NETWORK ASSISTANT, LCD TOUCH

NETWORK ASSISTANT, LCD TOUCH; Meter Display Type:Projected Capacitive; Network Speeds:-; Network Functionality:-; Tone Generator:No ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $26,450.00

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
Contact me when back in stock
96W1928
DSX-5000QI 120

DSX-5000QI 120

FLUKE NETWORKS

NETWORK ASSISTANT, LCD TOUCH

NETWORK ASSISTANT, LCD TOUCH; Meter Display Type:Projected Capacitive; Network Speeds:-; Network Functionality:-; Tone Generator:No ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

1+ $24,450.00

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought