Low

DM92 - 

Industrial Digital Multimeter, 40000 Count, True RMS, Auto, Manual Range, 4.75 Digit

The actual product may differ from image shown

Manufacturer:
FLIR FLIR
Manufacturer Part No:
DM92
Newark Part No.:
30Y7933
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
10A
:
10A
:
1kV
:
1kV
:
40Mohm
:
True RMS
:
40000
:
4.75
:
Auto, Manual
:
Lifetime Warranty
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DM92 is an Industrial Multimeter offers advanced variable frequency drive filtering to help accurately analyze non-traditional sine waves and noisy signals. LoZ mode eliminates ghost voltage error readings caused by long wires that share a conduit. Powerful LED worklights eliminate the need for a flashlight while performing tests in dim lighting. Manually store and recall up to 99 readings. Durable double molded construction.
  • VFD mode - Accurately analyze non-sinusoidal waveforms and noisy signals
  • LoZ mode - Use the low impedance input filter to eliminate ghost voltage readings
  • Bright dual-LED worklights - Make work safer & easier by illuminating dimly lit inspection areas
  • Rugged and shock-resistant - Double-molded rubber case design
  • No need to select AC or DC mode for quick tests
  • Backlight features user-configurable timeout
  • Large, sharp display is easy to see
  • Tool-less battery changing
  • Built-in tilt stand
  • Manually store and recall up to 99 readings

Applications

Test & Measurement, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$299.99 $ 299.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.