FLEXOVIT  63642585736  SANDING ROLL NARROW COARSE 60GRIT 25M

FLEXOVIT 63642585736

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79R6921
  • Manufacturer Part No 63642585736

Product Specifications, Documents & More


  • Abrasive Color: -
  • Abrasive Grade: P60
  • Abrasive Type: Roll
  • Length: 25m
  • SVHC: To Be Advised
  • Width: 25mm

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $23.03 $23.03

Buy

Price

Quantity List Price
1 - 49 $23.03
50 - 99 $20.90
100 - 249 $19.15
250 - 499 $17.79
500+ $16.62
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought