FLEXOVIT  63642585195  WET & DRY PAPER, EXTRA FINE, P1000 PK50

FLEXOVIT 63642585195

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79R6910
  • Manufacturer Part No 63642585195

Product Specifications, Documents & More

  • Abrasive Color: -
  • Abrasive Grade: P1000
  • Length: 280mm
  • SVHC: No SVHC (15-Jun-2015)
  • Width: 230mm



Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions

Check stock and lead times
    More stock available week commencing 1/18/16

Price for: Pack of 50

Minimum order quantity: 1

Order multiple quantity: 1

Price: $43.62 $43.62



Quantity List Price
1 - 24 $43.62
25 - 49 $39.97
50 - 99 $37.13
100 - 249 $35.91
250+ $34.70

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought