Low

FLEXOVIT  63642526581  WET & DRY PAPER, ASSORTED (PK25)

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FLEXOVIT
  • Newark Part No.: 79R6901
  • Manufacturer Part No 63642526581

Product Information


  • Abrasive Color: -
  • Abrasive Grade: -
  • Length: 280mm
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 230mm

Availability

Availability:  15

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15

Price for: Pack of 25

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $21.04

Buy

Price

Quantity List Price
1 - 49 $21.04
50 - 99 $19.09
100 - 249 $17.49
250 - 499 $16.25
500+ $15.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought