FLEXOVIT  63642526460  SANDING BELTS, 13X454MM, FINE (PK4)

FLEXOVIT 63642526460

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79R6887
  • Manufacturer Part No 63642526460

Product Specifications, Documents & More


  • Abrasive Color: -
  • Abrasive Grade: P120
  • Abrasive Type: Belt
  • Length: 454mm
  • SVHC: To Be Advised
  • Width: 13mm

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Pack of 4

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.32 $6.32

Buy

Price

Quantity List Price
1 - 99 $6.32
100 - 249 $5.17
250 - 499 $4.73
500 - 999 $4.40
1000+ $4.13
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought