Low

FLEXOVIT  63642526439  SANDING BELTS, 13X454MM, MED PK4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FLEXOVIT
  • Newark Part No.: 79R6886
  • Manufacturer Part No 63642526439

Product Information


  • Abrasive Color: -
  • Abrasive Grade: P80
  • Abrasive Type: Belt
  • Length: 454mm
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 13mm

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Pack of 4

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $6.36

Buy

Price

Quantity List Price
1 - 99 $6.36
100 - 249 $5.20
250 - 499 $4.77
500 - 999 $4.43
1000+ $4.16

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought