Low

FLEXOVIT  63642526321  SANDING SHEETS, ORBITAL 93X230 FINE PK10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FLEXOVIT
  • Newark Part No.: 79R6867
  • Manufacturer Part No 63642526321

Product Information


  • Abrasive Color: -
  • Abrasive Grade: P120
  • Abrasive Type: Sheet
  • Length: 230mm
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 93mm

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.03

Buy

Price

Quantity List Price
1 - 99 $4.03
100 - 249 $3.29
250 - 499 $3.02
500 - 999 $2.80
1000+ $2.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought