Low

FLEXOVIT  63642526314  SANDING SHEETS, ORB, 93X230 COARSE PK10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FLEXOVIT
  • Newark Part No.: 79R6865
  • Manufacturer Part No 63642526314

Product Information


  • Abrasive Color: -
  • Abrasive Grade: P50
  • Abrasive Type: Sheet
  • Length: 230mm
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 93mm

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.75

Buy

Price

Quantity List Price
1 - 99 $3.75
100 - 249 $3.07
250 - 499 $2.81
500 - 999 $2.61
1000+ $2.46

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought