Low

LA 7/150 24V - 

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.11 K/W, 74 mm, 125 mm, 150 mm, 46 m³/h

LA 7/150 24V - Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.11 K/W, 74 mm, 125 mm, 150 mm, 46 m³/h

The actual product may differ from image shown

Manufacturer Part No:
LA 7/150 24V
Newark Part No.:
34M6694
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.11K/W
:
74mm
:
125mm
:
150mm
:
46m³/h
:
41dBA
:
Screw
:
Aluminium
:
2.91"
:
4.92"
:
5.91"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA 7/150 24V is a 150mm 230VAC/24VDC fan-cooled Heat Sink with raw degreased aluminum, axial fan, screw mounting, 0.11 to 0.05K/W thermal resistance. This heat sink features Papst, ball bearing, geometry of hollow fin optimizing the air flow, particularly effective heat dissipation, compact construction, semiconductor mounting surface for milled flat.
  • 3.4W Power input
  • 6400RPM Speed rating
  • -20 to 65°C Temperature range

Applications

HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$166.82 $ 166.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $185.35
10 + $158.37
25 + $151.77
50 + $144.19
100 + $131.52
250 + $113.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.