Low

FISCHER ELEKTRONIK  ICK 24 B  Heat Sink, DIP, Glue-On, DIP, 13 C/W, 4.8 mm, 19 mm, 33 mm

FISCHER ELEKTRONIK ICK 24 B

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Packages Cooled:
DIP
Thermal Resistance:
13°C/W
External Height - Metric:
4.8mm
External Width - Metric:
19mm
External Length - Metric:
33mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
0.19"
External Width - Imperial:
0.75"
External Length - Imperial:
1.3"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products