Low

FISCHER ELEKTRONIK  FK 213 SA-32  Heat Sink, SOT-32/TO-126, SOT-32, TO-220, 21 C/W, 13 mm, 25.4 mm, 18 mm

FISCHER ELEKTRONIK FK 213 SA-32
Technical Data Sheet (296.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Packages Cooled:
SOT-32, TO-220
Thermal Resistance:
21°C/W
External Height - Metric:
13mm
External Width - Metric:
25.4mm
External Length - Metric:
18mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
0.51"
External Width - Imperial:
1"
External Length - Imperial:
0.71"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products