Low

88.12.0.230.0002 - 

Analog Timer, Plug In, 88 Series, Multifunction, 16 Ranges, 0.05 s, 100 h, 2 Changeover Relays

88.12.0.230.0002 - Analog Timer, Plug In, 88 Series, Multifunction, 16 Ranges, 0.05 s, 100 h, 2 Changeover Relays
88.12.0.230.0002 - Analog Timer, Plug In, 88 Series, Multifunction, 16 Ranges, 0.05 s, 100 h, 2 Changeover Relays

The actual product may differ from image shown

Manufacturer:
FINDER FINDER
Manufacturer Part No:
88.12.0.230.0002
Newark Part No.:
08X7305
Product Range
88 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
88 Series
:
Multifunction
:
16Ranges
:
0.05s
:
100h
:
2 Changeover Relays
:
230V
:
500mA
:
Plug-In
:
45mm
:
45mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 88.12.0.230.0002 is a 2-pole Plug-in Timer with 0.05 seconds to 100 hours delay. Supports ON-delay (AI), ON pulse (DI), fixed pulse (0.5sec) delayed (GI), symmetrical recycling (SW). Multi-voltage, multi-function timer. 8-pin, 2 timed contacts or 1 timed + 1 instantaneous contact. Front panel mount.
  • -10 to 55°C Ambient temperature

Applications

Automation & Process Control, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
25 in stock

Each

1+ $92.88 10+ $86.37

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$83.60 $ 83.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $92.88
10 + $86.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.