Low

FINDER  85.04.0.024.0000  RELAY, TIMER, 4PDT, 0.05S-100H, 24V

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: FINDER
  • Newark Part No.: 08X7299
  • Manufacturer Part No 85.04.0.024.0000

Product Information


  • Connection / Termination: Screw Terminals
  • Current Rating Nom: 400mA
  • No. of Timing Ranges: 7
  • Panel Cutout Height: 20.6mm
  • Panel Cutout Width: 20.6mm
  • Product Range: 85 Series
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 24V
  • Time Max: 100h
  • Time Min: 0.05s
  • Timer Functions: Multifunction
  • Timer Output: 4 Changeover Relays

Availability

Availability:  8

(Available until stock is exhausted)


  • 8 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $26.90

Buy

Price

Quantity List Price Your Price
1 - 4 $52.72 Promotional price $26.90
5 - 9 $48.38 Promotional price $26.90
10+ $47.42 Promotional price $26.90

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought