FINDER  80.01.0.240.0000  RELAY, TIMER, SPDT, 0.1S-24H, 240V

FINDER 80.01.0.240.0000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 08X7283
  • Manufacturer Part No 80.01.0.240.0000

Product Specifications, Documents & More


  • Connection / Termination: Screw Terminals
  • Current Rating Nom: 500mA
  • No. of Timing Ranges: 6
  • Product Range: 80 Series
  • RoHS Compliant: Yes
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 240V
  • Supply Voltage Min: 12V
  • Time Max: 24h
  • Time Min: 0.1s
  • Timer Functions: Multifunction
  • Timer Output: 1 Changeover Relay

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  132/1931

Availability

Availability:  0

    More stock available week commencing 3/14/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $62.50 $62.5

Buy

Price

Quantity List Price
1 - 4 $62.50
5 - 9 $57.37
10+ $56.16
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
19J6461
80.01.0.240.0000

80.01.0.240.0000

FINDER

TIME DELAY RELAY, SPDT, 240V

Awaiting Delivery

Price for: Each 1

1+ $67.07 10+ $61.11 25+ $56.77

Buy
 
Check more stock
    More stock available week commencing 3/28/16
Contact me when back in stock

Associated Products


Customers Also Bought