Low

FINDER  7T.81.0.000.2403  Thermostat, 250 VAC, 10 A, NC, -45 C, 80 C

FINDER 7T.81.0.000.2403

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Operating Voltage:
250VAC
Contact Current Max:
10A
Operation Type:
NC
Operating Temperature Min:
-45°C
Operating Temperature Max:
80°C
Contact Operation:
Normally Closed
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations