Low

FINDER  72.42.0.230.0000  PRIORITY CHANGE RELAY, 240V, 0.18W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FINDER
  • Newark Part No.: 51X2225
  • Manufacturer Part No 72.42.0.230.0000

Product Information


  • Power Consumption: 180mW
  • Response Time: -
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage: 240V

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $63.61

Buy

Price

Quantity List Price
1 - 24 $63.61
25 - 49 $60.70
50 - 99 $59.09
100 - 249 $57.15
250+ $55.21

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought