New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

FINDER - 70.61.8.400.0000 - RELAY, PHASE FAILURE

FINDER70.61.8.400.0000
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
FINDER
Newark Part Number:
42M3067
Manufacturer Part No:
70.61.8.400.0000

Technical Data Sheet (188.79KB) EN
Technical Data Sheet (188.79KB) EN

Product Information
  • RELAY, PHASE FAILURE
  • Response Time: 0.5s
  • SVHC: No SVHC (19-Dec-2012)
  • Accessory Type: Level Monitoring Relay
  • Contact Rating: 6 A
  • Current Rating: 6A
  • External Depth: 56.5mm
  • External Length / Height: 84mm
  • External Width: 17.5mm
  • For Use
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 5

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

5 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $64.73  

  1. Qty

Price

Qty Price
1  - 24 $64.73
25  - 49 $61.32
50  - 99 $58.65
100  - 249 $56.70
250+  $44.05
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
70.61.8.400.0000

FINDER

RELAY, 3 PHASE, SPDT, 400V, DIN-RAIL

Contact Configuration:SPDT; Phase Type:3 Phase; Power Consumption:1W; Supply Voltage Max:480V; Switching Voltage Max:400V;

3
Price
For: 1 Each
1+
$63.81
25+
$60.90
50+
$59.28
100+
$57.33
more...

3 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FINDER) OR (Controllers - Fluid Level) OR (70.61.8.400.0000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$63.81