Low

65.31.8.230.0300 - 

Power Relay, SPST-NO, 230 VAC, 30 A, 65 Series, Panel, AC

65.31.8.230.0300 - Power Relay, SPST-NO, 230 VAC, 30 A, 65 Series, Panel, AC
65.31.8.230.0300 - Power Relay, SPST-NO, 230 VAC, 30 A, 65 Series, Panel, AC
65.31.8.230.0300 - Power Relay, SPST-NO, 230 VAC, 30 A, 65 Series, Panel, AC
65.31.8.230.0300 - Power Relay, SPST-NO, 230 VAC, 30 A, 65 Series, Panel, AC
65.31.8.230.0300 - Power Relay, SPST-NO, 230 VAC, 30 A, 65 Series, Panel, AC
65.31.8.230.0300 - Power Relay, SPST-NO, 230 VAC, 30 A, 65 Series, Panel, AC

The actual product may differ from image shown

Manufacturer:
FINDER FINDER
Manufacturer Part No:
65.31.8.230.0300
Newark Part No.:
26M7677
Product Range
65 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
230VAC
:
30A
:
65 Series
:
Panel
:
AC
:
250VAC
:
Quick Connect
:
30V
:
Silver Tin Oxide
:
7.25kohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 65 series from Finder are single pole power relays. It has high insulation voltage of 4KV between coil and contact.
  • AC & DC coils available
  • PCB mount or flange mount (faston 250)
  • Greater than 3mm contact gap
  • SPST-NO + SPST-NC, SPST-NO contact configuration
  • Switching capacity of 20A, 30A at 250VAC
  • 65.31 series are flange mount / faston 250 connections
  • 65.61 series are PCB mount with bifurcated terminals

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$13.46 $ 13.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $14.95
10 + $13.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.