Low

56.32.8.024.0050 - 

Power Relay, DPDT, 24 VAC, 12 A, 56 Series, Socket

56.32.8.024.0050 - Power Relay, DPDT, 24 VAC, 12 A, 56 Series, Socket

The actual product may differ from image shown

Manufacturer:
FINDER FINDER
Manufacturer Part No:
56.32.8.024.0050
Newark Part No.:
08X7208
Product Range
56 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
24VAC
:
12A
:
56 Series
:
Socket
:
-
:
250VAC
:
Quick Connect
:
-
:
Silver Nickel
:
190ohm
:
CE, CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 56 series plug-in Miniature Power Relay with flange-mount option - (Faston 187, 4.8 x 0.5mm termination). It offers lockable test button and mechanical flag indicator - standard on 2-pole types.
  • Cadmium-free contacts
  • AC and DC coils
  • Contact material options

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$12.19 $ 12.19
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $12.19
25 + $11.29
50 + $10.26
100 + $8.91
250 + $8.31
500 + $7.60
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.