Low

FINDER  55.34.8.024.0040  POWER RELAY, 4PDT, 24VAC, 7A, PLUG IN

FINDER 55.34.8.024.0040
FINDER 55.34.8.024.0040
Manufacturer:
FINDER FINDER
Manufacturer Part No:
55.34.8.024.0040
Newark Part No.:
04M7720
Technical Datasheet:
See all Technical Docs
FINDER 55.34.8.024.0040
FINDER 55.34.8.024.0040

The actual product may differ from image shown

 

Product Information

Contact Configuration:
4PDT
Coil Voltage:
24VAC
Contact Current:
7A
Product Range:
55 Series
Relay Mounting:
Socket
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
-
Contact Material:
Silver Nickel
Coil Resistance:
190ohm
Approvals & Standards:
CSA, UL, VDE
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products