Low

FINDER  55.33.8.024.0000  RELAY, POWER, 3PDT, 24VAC, 10A, SOCKET

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FINDER
  • Newark Part No.: 08X7171
  • Manufacturer Part No 55.33.8.024.0000

Product Information


  • Coil Current: 53mA
  • Coil Resistance: 190ohm
  • Coil Type: AC
  • Coil Voltage: 24VAC
  • Coil Voltage VAC Nom: 24V
  • Contact Configuration: 3PDT
  • Contact Current: 10A
  • Contact Current Max: 20A
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Contact Voltage VDC: -
  • External Depth: 20.7mm
  • External Height: 37.2mm
  • External Width: 27.7mm
  • Nom Operating Power: 1.5VA
  • Product Range: FINDER - 55 Series
  • Relay Mounting: Socket
  • Relay Type: Miniature
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  22

(Available until stock is exhausted)


  • 22 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.92

Buy

Price

Quantity List Price Your Price
1 - 9 $9.88 Promotional price $6.92
10 - 49 $8.68 Promotional price $6.92
50 - 99 $7.85 Promotional price $5.93
100 - 249 $7.27 Promotional price $5.93
250+ $6.64 Promotional price $5.93

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought