Low

55.32.8.024.0050 - 

Power Relay, DPDT, 24 VAC, 10 A, 55 Series, Socket

55.32.8.024.0050 - Power Relay, DPDT, 24 VAC, 10 A, 55 Series, Socket

The actual product may differ from image shown

Manufacturer:
FINDER FINDER
Manufacturer Part No:
55.32.8.024.0050
Newark Part No.:
08X7160
Product Range
55 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
24VAC
:
10A
:
55 Series
:
Socket
:
-
:
250VAC
:
Quick Connect
:
-
:
Silver Nickel
:
190ohm
:
CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 55.32.8.024.0050 is a general-purpose Plug-in Relay with AC coil. This 55.32 series relay has 2CO (DPDT) AgNi cadmium-free contact with lockable test button and LED. It is suitable for 94-series sockets.
  • Coil EMC suppression
  • RT I Environmental protection rating
  • -40 to 70°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$12.43 $ 12.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.43
10 + $11.59
25 + $10.66
50 + $9.75
100 + $8.81
250 + $7.78
500 + $7.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.