Low

55.32.8.024.0000 - 

General Purpose Relay, 55 Series, Power, DPDT, 24 VAC, 10 A

55.32.8.024.0000 - General Purpose Relay, 55 Series, Power, DPDT, 24 VAC, 10 A
55.32.8.024.0000 - General Purpose Relay, 55 Series, Power, DPDT, 24 VAC, 10 A

The actual product may differ from image shown

Manufacturer:
FINDER FINDER
Manufacturer Part No:
55.32.8.024.0000
Newark Part No.:
08X7158
Product Range
55 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
24VAC
:
10A
:
55 Series
:
Socket
:
AC
:
250VAC
:
Quick Connect
:
30V
:
Silver Nickel
:
190ohm
:
CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Finder 55 series are industrial relays used for general purpose applications. These electromechanical relays are available in 2, 3 & 4 poles with PCB or plug-in mounting.
  • AC and DC coils available based on ordering
  • Available with lockable test button, mechanical flag & LED indicator
  • Available in flux proof RT II standard and wash tight RT III version
  • Cadmium free contacts
  • DPDT, 3PDT, 4PDT contact configurations
  • Switching capacity of 10A, 7A at 250VAC
  • UL, CSA and VDE standards approved

Applications

Industrial, Power Management, Automation & Process Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$10.43 $ 10.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.43
10 + $9.73
25 + $8.95
50 + $8.18
100 + $7.39
250 + $6.53
500 + $5.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.