Low

FINDER  46.61.8.024.0040  RELAY, POWER, SPDT, 24VAC, 16A, SOCKET

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FINDER
  • Newark Part No.: 08X7138
  • Manufacturer Part No 46.61.8.024.0040

Product Information


  • Coil Current: 45mA
  • Coil Resistance: 320ohm
  • Coil Type: -
  • Coil Voltage: 24VAC
  • Coil Voltage VAC Nom: 24V
  • Contact Configuration: SPDT
  • Contact Current: 16A
  • Contact Current Max: 25A
  • Contact Material: Silver Nickel
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Contact Voltage VDC: -
  • External Depth: 29mm
  • External Height: 32.8mm
  • External Width: 12.4mm
  • Nom Operating Power: 1.2VA
  • Product Range: 46 Series
  • Relay Mounting: Socket
  • Relay Terminals: Quick Connect
  • Relay Type: Power
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  10

(Available until stock is exhausted)


  • 10 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $5.72

Buy

Price

Quantity List Price Your Price
1 - 9 $8.17
10 - 49 $7.17
50 - 99 $6.49
100 - 249 $6.01
250+ $5.49

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought