Low

FINDER  40.31.8.024.0000  POWER RELAY SPDT-CO 24VAC, 10A, PC BOARD

FINDER 40.31.8.024.0000
Manufacturer:
FINDER FINDER
Manufacturer Part No:
40.31.8.024.0000
Newark Part No.:
04M7561
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPDT
Coil Voltage:
24VAC
Contact Current:
10A
Product Range:
40 Series
Relay Mounting:
Through Hole
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Solder
Contact Voltage VDC:
-
Contact Material:
Silver Nickel
Coil Resistance:
320ohm
Approvals & Standards:
CSA, UL, VDE
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products