Low

30.22.7.024.0010 - 

Signal Relay, 24 VDC, DPDT, 2 A, Through Hole, DC, 30 Series

30.22.7.024.0010 - Signal Relay, 24 VDC, DPDT, 2 A, Through Hole, DC, 30 Series

The actual product may differ from image shown

Manufacturer:
FINDER FINDER
Manufacturer Part No:
30.22.7.024.0010
Newark Part No.:
08X7055
Product Range
30 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24VDC
:
DPDT
:
2A
:
Through Hole
:
DC
:
30 Series
:
125V
:
Solder
:
30V
:
Silver Nickel
:
2.88kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 30 series from Finder are signal relays. These are double pole, sensitive DC coil relays available in subminiature industry standard DIL package.
  • DPDT contact configuration
  • Low level switching capability
  • UL and CSA standards approved
  • Sensitive DC coil of 200mW
  • Switching capacity of 2A at 125VAC
  • Cadmium free contact materials
  • Selectable coil voltage of 5VDC, 6VDC, 9VDC, 12VDC, 24VDC
  • Wash tight RT III version

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

105 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$4.03 $ 4.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.47
10 + $4.25
25 + $4.03
50 + $3.92
100 + $3.80
250 + $3.35
500 + $3.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.