New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

FINDER - 10.32.8.230.0000 - RELAY, LIGHT DEP, 2NO, 16A

FINDER10.32.8.230.0000
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
FINDER
Newark Part Number:
43T7239
Manufacturer Part No:
10.32.8.230.0000

Technical Data Sheet (791.38KB) EN
Technical Data Sheet (791.38KB) EN

Product Information
  • RELAY, LIGHT DEP, 2NO, 16A
  • Power Rating: 2VA
  • SVHC: No SVHC (19-Dec-2012)
  • Contact Configuration: 2NO
  • Contact Rating: 230V ac
  • External Depth: 40mm
  • External Length / Height: 110.6mm
  • External Width: 28.6mm
  • IP / NEMA Rating: IP54
  • No. of
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 63 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $51.42  

  1. Qty

Price

Qty Price
1  - 24 $51.42
25  - 49 $49.07
50  - 99 $47.76
100  - 249 $46.20
250+  $44.63
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
T545

TESTO

LUX METER

Measurement Max:100000lx; Resolution (lx):10lx; Accuracy %:6%; External Height:220mm; External Width:68mm;

3
Price
For: 1 Each
1+
$777.99
5+
$750.93
10+
$723.87
25+
$700.19
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FINDER) OR (Controllers Lighting) OR (10.32.8.230.0000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TESTO T545
1 Each
$777.99