Film Capacitors :
962 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(962)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCR COMPONENTS | Each | 1+ $2.350 10+ $1.980 25+ $1.840 50+ $1.710 100+ $1.550 More Pricing... | Film / Foil PS | Axial Leaded | 10pF | ± 10% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ $12.750 10+ $10.170 25+ $10.070 50+ $9.960 100+ $8.600 | Metallized PP | Can | 12µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $11.910 10+ $9.440 25+ $9.320 50+ $9.200 100+ $8.050 More Pricing... | Metallized PP | Can | 25µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 93mm | -25°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 470pF | ± 1% | 250V | FSC/EX Series | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ $14.320 10+ $12.800 25+ $12.050 50+ $11.300 | Metallized PP | Can | 40µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 120mm | -25°C | 85°C | - | ||||||
Each | 1+ $13.590 10+ $13.010 25+ $12.260 50+ $11.040 100+ $10.450 More Pricing... | Metallized PP | Can | 20µF | ± 10% | 440V | MR/P/440 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 98mm | -25°C | 85°C | - | ||||||
Each | 1+ $13.870 5+ $13.090 | - | Can | 4µF | - | - | - | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 55mm | -25°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+ $1.760 10+ $1.410 25+ $1.310 50+ $1.200 100+ $1.090 More Pricing... | Film / Foil PS | Axial Leaded | 100pF | ± 2.5% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 100pF | ± 1% | 250V | FSC/EX Series | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ $3.530 10+ $3.190 25+ $2.990 50+ $2.790 100+ $2.530 More Pricing... | Film / Foil PS | Axial Leaded | 5600pF | ± 1% | 80V | FSC/EX Series | 160V | Through Hole | PC Pin | - | - | 17mm | - | - | -40°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 1000pF | ± 1% | 125V | FSC/EX Series | 250V | Through Hole | PC Pin | - | - | 12.9mm | - | - | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+ $2.350 10+ $1.980 25+ $1.840 50+ $1.710 100+ $1.550 More Pricing... | Film / Foil PS | Axial Leaded | 22pF | ± 1pF | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ $24.760 5+ $24.360 10+ $23.970 25+ $23.570 50+ $23.170 More Pricing... | - | Can | 10pF | - | - | - | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 70mm | -25°C | 85°C | - | ||||||
Each | 1+ $3.990 10+ $3.600 25+ $3.370 50+ $3.140 100+ $2.850 More Pricing... | Metallized PP | Can | 3µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 58mm | -25°C | 85°C | - | ||||||
Each | 1+ $9.890 10+ $8.940 25+ $7.990 50+ $7.030 100+ $6.780 More Pricing... | Metallized PP | Can | 2.5µF | ± 5% | 450V | MotorCap B32332 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 52mm | -25°C | 85°C | - | ||||||
Each | 1+ $8.860 10+ $6.900 25+ $6.510 50+ $6.110 100+ $5.730 More Pricing... | Metallized PP | Can | 3µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | -25°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+ $1.900 10+ $1.520 25+ $1.410 50+ $1.290 100+ $1.170 More Pricing... | Film / Foil PS | Axial Leaded | 470pF | ± 2.5% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ $7.240 10+ $5.010 25+ $4.930 50+ $4.850 100+ $4.330 More Pricing... | Metallized PP | Can | 12µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 73.5mm | -25°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+ $2.040 10+ $1.710 25+ $1.600 50+ $1.480 100+ $1.340 More Pricing... | Film / Foil PS | Axial Leaded | 1000pF | ± 2.5% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ $4.750 10+ $3.570 25+ $3.380 50+ $3.180 100+ $2.960 More Pricing... | Metallized PP | Can | 2µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 58mm | -25°C | 85°C | - | ||||||
Each | 1+ $6.680 10+ $4.680 25+ $4.520 50+ $4.350 100+ $3.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | 160V | PHE426/F426 Series | 250V | Through Hole | Radial Leaded | - | 27.5mm | 23mm | 31.5mm | 23mm | -55°C | 85°C | - | ||||||
Each | 1+ $14.130 10+ $13.600 25+ $12.060 50+ $11.320 100+ $10.320 More Pricing... | Metallized PP | Can | 20µF | ± 10% | 440V | MR/P/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 98mm | -25°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 390pF | ± 1% | 250V | FSC/EX Series | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ $20.750 10+ $19.140 25+ $17.520 50+ $15.910 100+ $15.420 More Pricing... | Metallized PP | Can | 35µF | ± 5% | 450V | MotorCap B32332 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 103mm | -25°C | 85°C | - | ||||||
Each | 1+ $15.690 10+ $15.030 25+ $14.160 50+ $12.750 100+ $12.070 More Pricing... | Metallized PP | Can | 25µF | ± 10% | 440V | MR/P/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 98mm | -25°C | 85°C | - | ||||||