0
0 Items$0.00

Film Capacitors :

3,783 Products Found
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49W1385

RoHS

Each
1+
$0.451
10+
$0.223
25+
$0.217
50+
$0.210
100+
$0.204
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
0.1µF
± 10%
200V
ECQE(F) Series
400V
Through Hole
Radial Leaded
-
10mm
12mm
6.3mm
12mm
-40°C
105°C
-
95C1392

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$0.836
25+
$0.790
50+
$0.744
100+
$0.555
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
0.33µF
± 5%
40V
MKT370 Series
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
3.5mm
8mm
-55°C
105°C
AEC-Q200
94M8808

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.657
Metallized PET Stacked
Radial Box - 2 Pin
-
-
1µF
± 5%
40V
R82 Series
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
5mm
10mm
-55°C
105°C
AEC-Q200
49W1201

RoHS

Date/Lot Code

Each
1+
$0.378
10+
$0.182
25+
$0.175
50+
$0.168
100+
$0.161
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
0.047µF
± 10%
150V
ECQE(F) Series
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
4.5mm
7.5mm
-40°C
105°C
-
56P5251

RoHS

Date/Lot Code

Each
10+
$0.206
25+
$0.199
50+
$0.193
100+
$0.186
500+
$0.153
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
4700pF
± 5%
63V
R82 Series
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
-55°C
105°C
AEC-Q200
98K6939

RoHS

Date/Lot Code

Each
1+
$6.360
10+
$5.100
25+
$4.830
50+
$4.560
100+
$4.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
3.3µF
± 20%
-
MKP338 2 Series
-
Through Hole
-
GRADE II (Test Condition A)
27.5mm
-
-
-
-55°C
105°C
-
58Y5376

RoHS

Date/Lot Code

Each
10+
$0.844
25+
$0.809
50+
$0.774
100+
$0.739
500+
$0.662
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
-
0.01µF
± 5%
250V
R76 Series
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
-55°C
105°C
AEC-Q200
58Y5367

RoHS

Date/Lot Code

Each
10+
$0.616
25+
$0.601
50+
$0.586
100+
$0.571
500+
$0.481
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
± 5%
250V
R76 Series
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
-55°C
105°C
AEC-Q200
58Y5428

RoHS

Date/Lot Code

Each
10+
$0.695
25+
$0.678
50+
$0.661
100+
$0.644
500+
$0.598
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
± 5%
160V
R79 Series
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
-55°C
105°C
-
31Y3402

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.250
25+
$1.240
50+
$1.220
100+
$1.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
± 20%
-
PHE844/F844 Series
-
Through Hole
-
GRADE II (Test Condition A)
22.5mm
-
-
-
-40°C
105°C
-
75Y2968

RoHS

Date/Lot Code

Each
10+
$0.413
25+
$0.402
50+
$0.391
100+
$0.380
500+
$0.323
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.068µF
± 5%
220V
R75 Series
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
-55°C
105°C
AEC-Q200
43AC9218

RoHS

Date/Lot Code

Each
1+
$0.317
Metallized PP
Radial Box - 2 Pin
-
-
4700pF
± 5%
400V
F462 Series
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
-55°C
105°C
-
47AC4550

RoHS

Date/Lot Code

Each
1+
$0.626
10+
$0.319
25+
$0.306
50+
$0.292
100+
$0.278
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
0.047µF
± 10%
250V
ECQE(F) Series
630V
Through Hole
Radial Leaded
-
10mm
12mm
6.5mm
13.5mm
-40°C
105°C
-
43AC9217

RoHS

Date/Lot Code

Each
1+
$23.960
10+
$22.970
25+
$21.680
50+
$19.580
100+
$18.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
47µF
± 5%
90V
F461 Series
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
-55°C
105°C
-
48AC3173

RoHS

Date/Lot Code

Each
10+
$0.555
25+
$0.541
50+
$0.528
100+
$0.514
500+
$0.397
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
1µF
± 10%
63V
R66 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
5mm
10.5mm
-55°C
105°C
AEC-Q200
91AC3811

RoHS

Date/Lot Code

Each
1+
$14.850
10+
$11.980
25+
$11.410
50+
$10.840
100+
$10.370
Metallized PET Stacked
Radial Box - 2 Pin
-
-
47µF
± 10%
63V
R60 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
-55°C
105°C
AEC-Q200
56AJ0320

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$2.510
25+
$2.460
50+
$2.410
100+
$1.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
4µF
± 5%
-
C4AQ-M Series
1kV
Through Hole
PC Pin
-
27.5mm
32mm
16mm
30mm
-55°C
105°C
AEC-Q200
83AH9839

RoHS

Date/Lot Code

Each
1+
$3.980
10+
$2.930
25+
$2.920
50+
$2.900
100+
$2.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
1.5µF
± 10%
400V
C4AF Series
800V
Through Hole
Radial Leaded
GRADE III (Test Condition B)
27.5mm
31.5mm
19mm
29mm
-55°C
105°C
AEC-Q200
56AJ0333

RoHS

Date/Lot Code

Each
1+
$21.560
10+
$17.000
25+
$16.720
50+
$16.440
100+
$16.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
-
55µF
± 5%
-
C4AQ-M Series
1kV
Through Hole
PC Pin
-
-
57.5mm
45mm
56mm
-55°C
105°C
AEC-Q200
68AH9014

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$0.862
25+
$0.842
50+
$0.823
100+
$0.803
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
0.47µF
± 10%
160V
MKT373 Series
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
17.5mm
6mm
12mm
-55°C
105°C
-
56AJ0282

RoHS

Date/Lot Code

Each
1+
$23.550
10+
$18.490
25+
$18.050
50+
$17.610
100+
$17.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
-
75µF
± 5%
-
C4AQ-M Series
700V
Through Hole
PC Pin
-
-
57.5mm
35mm
50mm
-55°C
105°C
AEC-Q200
64AH2686

RoHS

Date/Lot Code

Each
1+
$8.000
10+
$6.260
25+
$5.960
50+
$5.660
100+
$5.190
Metallized PP
Radial Box - 2 Pin
-
-
10µF
± 10%
250V
B32754C Series
500V
Through Hole
PC Pin
GRADE III (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
-40°C
105°C
AEC-Q200
56AJ0275

RoHS

Date/Lot Code

Each
1+
$9.900
10+
$7.610
25+
$7.360
50+
$7.110
100+
$6.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
-
25µF
± 5%
-
C4AQ-M Series
700V
Through Hole
PC Pin
-
-
42mm
20mm
40mm
-55°C
105°C
AEC-Q200
21AH3359

RoHS

Date/Lot Code

Each
1+
$0.078
250+
$0.060
500+
$0.054
1000+
$0.050
5000+
$0.046
Metallized PET
Radial
-
-
0.1µF
± 5%
-
MP HMEF Series
250V
Through Hole
PC Pin
-
10mm
12mm
4mm
7.5mm
-40°C
105°C
-
15AJ2538

RoHS

Date/Lot Code

Each
1+
$35.400
5+
$31.650
10+
$27.890
25+
$27.520
50+
$27.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
-
60µF
± 10%
230V
MKP1847C Series
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
52.5mm
57.5mm
35mm
50mm
-40°C
105°C
-
1-25 of 3783 items
of 152 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK