Low

FIBRE DATA  FDPF 4002 EH (100M)  FIBRE, POLYMER, 100M, 2 CORE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FIBRE DATA
  • Newark Part No.: 96K9873
  • Manufacturer Part No FDPF 4002 EH (100M)

Product Information


  • Conductor Material: -
  • External Diameter: -
  • Fiber Diameter: 1mm
  • Jacket Color: -
  • Jacket Material: PE (Polyethylene)
  • No. of Fibers: 2
  • Reel Length (Imperial): 328ft
  • Reel Length (Metric): 100m
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  14

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Reel of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $379.02

Buy

Price

Quantity List Price
1 - 4 $379.02
5 - 9 $361.28
10 - 24 $345.15
25 - 49 $333.86
50+ $319.34

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96K9872
FDPF 4002 EH

FDPF 4002 EH

FIBRE DATA

FIBER OPTIC CABLE

FIBER OPTIC CABLE; Reel Length (Imperial):65.62ft; Reel Length (Metric):20m; Fiber Diameter:2.2mm; No. of Fibers:2; Jacket Color:-; Jacket Material:PE (Polyethylene); External Diameter:4.4mm; Conductor Material:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

41

1+ $64.94 25+ $59.78 50+ $55.23 100+ $53.71 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought