Low

FIBOX  PC H 95 T  Enclosure, IP66, IP67, NEMA 13, Industrial, 95 mm, 140 mm, 170 mm, PC (Polycarbonate), Grey

FIBOX PC H 95 T
Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
PC H 95 T
Newark Part No.:
97K6962
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Enclosure Type:
Industrial
Enclosure Material:
Polycarbonate
IP Rating:
IP66, IP67
NEMA Rating:
NEMA 13
External Height - Metric:
95mm
External Width - Metric:
140mm
External Depth - Metric:
170mm
Body Color:
Grey
External Height - Imperial:
3.74"
External Width - Imperial:
5.51"
External Depth - Imperial:
6.69"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor