Low

FIBOX  MP 36/31  Panel, Mounting Plate, Steel, Grey, PC36/31-1 USA Cardmaster Polycarbonate Enclosure, 345 mm

FIBOX MP 36/31
Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
MP 36/31
Newark Part No.:
35C3089
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Panel Type:
Rack U Height:
Panel Material:
Steel
Body Color:
Grey
For Use With:
PC36/31-1 USA Cardmaster Polycarbonate Enclosure
External Height - Metric:
345mm
External Width - Metric:
258mm
External Height - Imperial:
13.6"
External Width - Imperial:
10.2"
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.