FIBOX  FEX 1919 13 T  Enclosure, IP66, IP67, NEMA 13, Wall Mount, 190 mm, 190 mm, 130 mm, PC (Polycarbonate), Grey

FIBOX FEX 1919 13 T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 96K9905
  • Manufacturer Part No FEX 1919 13 T

Product Specifications, Documents & More


  • Body Color: Grey
  • Enclosure Material: PC (Polycarbonate)
  • Enclosure Type: Wall Mount
  • External Depth - Imperial: 5.12"
  • External Depth - Metric: 130mm
  • External Height - Imperial: 7.48"
  • External Height - Metric: 190mm
  • External Width - Imperial: 7.48"
  • External Width - Metric: 190mm
  • Highest NEMA Rating: 13
  • IP Rating: IP66, IP67
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $45.96 $45.96

Buy

Price

Quantity List Price
1 - 24 $45.96
25 - 49 $43.54
50 - 99 $41.64
100 - 249 $40.26
250+ $31.28
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought